onsemi FXLA104UMX
| Manufacturer | |
| MPN | FXLA104UMX |
| LCSC Part # | C457682 |
| Packaging | UMLP-16(1.8x2.6) |
| Customer # | |
| Key Attributes | Low-Voltage Dual-Supply 4-Bit Voltage Translator with Configurable Voltage Supplies and Signal Levels, 3-State Outputs, and Auto Direction Sensing |
| Datasheet | onsemi FXLA104UMX |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | UMLP-16(1.8x2.6) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 140Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.1V~3.6V;1.1V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | UMLP-16(1.8x2.6) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 140Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.1V~3.6V;1.1V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The FXLA104 is a configurable dual-voltage supply translator for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in three-state as long as either VCC = 0V, allowing either VCC to be powered up first. Internal power-down control circuits place the device in 3-state if either Vcc is removed. The /OE input, when HIGH, disables both the A and B ports by placing them in a 3-state condition. The /OE input is supplied by VCCA. The FXLA104 supports bi-directional translation without the need for a direction control pin. The two ports of the device have auto-direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.
Features
- Bi-Directional Interface between Two Levels: from 1.1V to 3.6V
- Fully Configurable: Inputs and Outputs Track VCC
- Non-Preferential Power-Up; Either VCC May Be Powered Up First
- Outputs Switch to 3-State if Either VCC is at GND
- Power-Off Protection Bus-Hold on Data Inputs Eliminates the Need for Pull-Up Resistors; Do Not Use Pull-Up Resistors o A or B Ports
- Control Input (/OE) Referenced to VCCA Voltage
- Available in 16-Terminal UMLP (1.8mmx2.6mm) and 12-Terminal, Quad UMLP, 1.8x1.8mm Packages
- Direction Control Not Necessary
- 100Mbps Throughput when Translating Between 1.8V and 2.5V
- ESD Protection Exceeds:
- 8kV HBM (per JESD22-A114 & Mil Std 883e 3015.7)
- 2kV CDM (per ESD STM 5.3)
Applications
- Cell Phone
- PDA
- Digital Camera
- Portable GPS
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | UMLP-16(1.8x2.6) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 140Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.1V~3.6V;1.1V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | UMLP-16(1.8x2.6) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 140Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.1V~3.6V;1.1V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The FXLA104 is a configurable dual-voltage supply translator for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in three-state as long as either VCC = 0V, allowing either VCC to be powered up first. Internal power-down control circuits place the device in 3-state if either Vcc is removed. The /OE input, when HIGH, disables both the A and B ports by placing them in a 3-state condition. The /OE input is supplied by VCCA. The FXLA104 supports bi-directional translation without the need for a direction control pin. The two ports of the device have auto-direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.
Features
- Bi-Directional Interface between Two Levels: from 1.1V to 3.6V
- Fully Configurable: Inputs and Outputs Track VCC
- Non-Preferential Power-Up; Either VCC May Be Powered Up First
- Outputs Switch to 3-State if Either VCC is at GND
- Power-Off Protection Bus-Hold on Data Inputs Eliminates the Need for Pull-Up Resistors; Do Not Use Pull-Up Resistors o A or B Ports
- Control Input (/OE) Referenced to VCCA Voltage
- Available in 16-Terminal UMLP (1.8mmx2.6mm) and 12-Terminal, Quad UMLP, 1.8x1.8mm Packages
- Direction Control Not Necessary
- 100Mbps Throughput when Translating Between 1.8V and 2.5V
- ESD Protection Exceeds:
- 8kV HBM (per JESD22-A114 & Mil Std 883e 3015.7)
- 2kV CDM (per ESD STM 5.3)
Applications
- Cell Phone
- PDA
- Digital Camera
- Portable GPS
C457682 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



