LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCP432BCSNT1G

Manufacturer
MPN
NCP432BCSNT1G
LCSC Part #
C457678
Packaging
SOT-23-3
Customer #
Key Attributes
Programmable Precision References
Datasheetonsemi NCP432BCSNT1G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
Manufactureronsemi
PackagingSOT-23-3
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.5%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation40uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature0℃~+70℃
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Introduction

AI Translation

The NCP431/NCP432 integrated circuits are three−terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V using two external resistors. These devices exhibit a wide operating current range of 40 μA to 100 mA with a typical dynamic impedance of 0.22 Ω. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies, and since the NCP431/NCP432 operates as a shunt regulator, it can be used as either a positive or negative voltage reference. Low minimum operating current makes this device an ideal choice for secondary regulators in SMPS adapters with extremely low no−load consumption.

Features

AI Translation
  • Programmable Output Voltage to 36 V
  • Low Minimum Operating Current: 40 μA, Typ @ 25°C
  • Voltage Reference Tolerance: ±0.5%, Typ @ 25°C (NCP431B/NCP432B)
  • Low Dynamic Output Impedance, 0.22 Ω Typical
  • Sink Current Capability of 40 μA to 100 mA
  • Equivalent Full−Range Temperature Coefficient of 50 ppm/°C Typical
  • Temperature Compensated for Operation over Full Rated Operating Temperature Range
  • SC Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications

AI Translation
  • Voltage Adapters
  • Switching Power Supply
  • Precision Voltage Reference
  • Charger
  • Instrumentation