LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi FAN7361MX

Manufacturer
MPN
FAN7361MX
LCSC Part #
C457664
Packaging
SOP-8
Customer #
Key Attributes
10V~20V 500mA 250mA SOP-8 Gate Drivers RoHS
Datasheetonsemi FAN7361MX
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
Manufactureronsemi
PackagingSOP-8
Input Logic Level - Low1V
Low Level Delay Time120ns
High Level Delay Time90ns
Quiescent Current30uA
Input Logic Level - High3.6V
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output Low(IOL)500mA
Rise Time70ns
Fall Time30ns
Features-
Current - Output High(IOH)250mA
Load TypeIGBT;MOSFET

Introduction

AI Translation

FAN7361/FAN7362 are monolithic high-side gate driver ICs capable of driving MOSFETs and IGBTs with operating voltages up to +600 V. The high-voltage process and common-mode noise rejection technology enable the high-side driver to operate reliably in high dv/dt noise environments. The advanced level-shifting circuit allows the high-side gate driver to operate at a bias voltage of VS = -9.8 V (typical at VBS = 15 V). The UVLO circuit prevents malfunction when VBS falls below the specified threshold voltage. The output driver typically provides 250 mA/500 mA source/sink current, suitable for fluorescent lamp ballasts, PDP scan drivers, and motor control applications.

Features

AI Translation
  • Floating channel designed for bootstrap operation up to +600 V
  • Typical source/sink current drive capability: 250 mA/500 mA
  • Common-mode dv/dt noise cancellation circuit
  • VCC and VBS supply range: 10 V to 20 V
  • VBS undervoltage lockout
  • Output in phase with input
  • 8-SOP

Applications

AI Translation
  • PDP scan driver
  • Motor control
  • SMPS
  • Electronic ballast