ST STP3NK90ZFP
| Manufacturer | |
| MPN | STP3NK90ZFP |
| LCSC Part # | C457443 |
| Packaging | TO-220FP |
| Customer # | |
| Key Attributes | MOSFET N-CH 900V 3A TO-220FP |
| Datasheet | ST STP3NK90ZFP |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Output Capacitance(Coss) | 63pF | |
| Ciss-Input Capacitance | 590pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 4.8Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Output Capacitance(Coss) | 63pF | |
| Ciss-Input Capacitance | 590pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 4.8Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These high-voltage devices are Zener-protected N-channel Power MOSFETs developed using the SuperMESH™ technology, an optimization of the well-established PowerMESH™. In addition to a significant reduction in on-resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications.
Features
AI Translation
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Zener-protected
Applications
AI Translation
- Switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Output Capacitance(Coss) | 63pF | |
| Ciss-Input Capacitance | 590pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V | |
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 4.8Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Output Capacitance(Coss) | 63pF | |
| Ciss-Input Capacitance | 590pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 900V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 13pF | |
| RDS(on) | 4.8Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22.7nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These high-voltage devices are Zener-protected N-channel Power MOSFETs developed using the SuperMESH™ technology, an optimization of the well-established PowerMESH™. In addition to a significant reduction in on-resistance, these devices are designed to ensure a high level of dv/dt capability for the most demanding applications.
Features
AI Translation
- Extremely high dv/dt capability
- 100% avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Zener-protected
Applications
AI Translation
- Switching applications
C457443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



