LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM KDZTR36B

Manufacturer
MPN
KDZTR36B
LCSC Part #
C457395
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 39.2V 1000mW SOD-123F
DatasheetROHM KDZTR36B
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerROHM
PackagingSOD-123F
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)10uA@27V
Impedance(Zzt)-
Zener Voltage(Range)36V~40V
Zener Voltage(Nom)39.2V
Impedance(Zzk)-