VBsemi Elec IRFP32N50KPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFP32N50KPBF-VB |
| LCSC Part # | C45662456 |
| Packaging | TO-247AC |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 40A TO-247AC |
| Datasheet | VBsemi Elec IRFP32N50KPBF-VB |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 530W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 530W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt ruggedness
- Fully characterized capacitance, avalanche voltage, and current
- Low on-resistance RDS(on)
- RoHS compliant with directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High-speed power switching
- Hard switching and high-frequency circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4568 | $ 4.46 |
| 10+ | $ 3.973 | $ 39.73 |
| 30+ | $ 3.6684 | $ 110.05 |
| 90+ | $ 3.3573 | $ 302.16 |
| 600+ | $ 3.2172 | $ 1930.32 |
| 900+ | $ 3.1569 | $ 2841.21 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 530W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247AC | |
| Drain to Source Voltage | 500V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 960pF | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 530W | |
| RDS(on) | 80mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.31nF | |
| Gate Charge(Qg) | 350nC@10V | |
| Vgs | ±30V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low gate charge Qg, simple drive requirements
- Improved gate, avalanche, and dynamic dV/dt ruggedness
- Fully characterized capacitance, avalanche voltage, and current
- Low on-resistance RDS(on)
- RoHS compliant with directive 2002/95/EC
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply
- High-speed power switching
- Hard switching and high-frequency circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APT5014BLL-VB | VBsemi Elec | TO-247AC | 10 | $3.7497 $4.4113 | ||
| APT5017BVR-VB | VBsemi Elec | TO-247AC | 10 | $3.7497 $4.4113 | ||
| APT5024BVR-VB | VBsemi Elec | TO-247AC | 10 | $3.7497 $4.4113 | ||
| FMH20N50E-VB | VBsemi Elec | TO-247AC | 10 | $3.7497 $4.4113 | ||
| APT5024BLL-VB | VBsemi Elec | TO-247AC | 8 | $ 4.2258 | ||
| IRFP460APBF-VB | VBsemi Elec | TO-247 | 5 | $ 3.3715 | ||
| APT5020BVR-VB | VBsemi Elec | TO-247AC | 2 | $ 4.2258 | ||
| IXFH40N50Q-VB | VBsemi Elec | TO-247 | 40 | $3.5920 $4.2258 | ||
| IRFP350LCPBF-VB | VBsemi Elec | TO-247AC | 20 | $3.5920 $4.2258 | ||
| IXFR44N50P-VB | VBsemi Elec | TO-247AC | 20 | $3.5920 $4.2258 | ||
| IRFP448PBF-VB | VBsemi Elec | TO-247 | 15 | $3.5920 $4.2258 | ||
| IXFH52N50P2-VB | VBsemi Elec | TO-247 | 4 | $ 4.2258 | ||
| IRFP22N50APBF-VB | VBsemi Elec | TO-247AC | 3 | $ 3.1414 | ||
| ARF448B-VB | VBsemi Elec | TO-247AC | 0 | $ 4.4568 | ||
| FDH45N50F-VB | VBsemi Elec | TO-247AC | 0 | $ 4.1672 | ||
| VBP15R50 | VBsemi Elec | TO-247AA | 0 | $ 4.669 | ||
| 2SK2372-VB | VBsemi Elec | TO-247AC | 0 | $ 4.4568 | ||
| FDA28N50F-VB | VBsemi Elec | TO-247AC | 0 | $ 4.4568 | ||
| IRFP23N50LPBF-VB | VBsemi Elec | TO-247AC | 0 | $ 4.4568 | ||
| IXFH13N50-VB | VBsemi Elec | TO-247 | 0 | $ 4.4568 |



