VBsemi Elec IPW60R099P6XKSA1-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPW60R099P6XKSA1-VB |
| LCSC Part # | C45662421 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 36A TO-247 |
| Datasheet | VBsemi Elec IPW60R099P6XKSA1-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 36A | |
| Ciss-Input Capacitance | 3.9nF | |
| Pd - Power Dissipation | 210W | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 36A | |
| Ciss-Input Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 210W | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 36A | |
| Ciss-Input Capacitance | 3.9nF | |
| Pd - Power Dissipation | 210W | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 36A | |
| Ciss-Input Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 210W | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| RDS(on) | 75mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 60nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low figure of merit (FOM) Ron × Qg
- Low input capacitance (Ciss)
- Reduced switching and conduction losses
- Ultra-low gate charge (Qg)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC)
- Lighting
- High Intensity Discharge (HID) lamps
- Fluorescent lamp ballast lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



