VBsemi Elec IPD50N06S4L12ATMA2-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IPD50N06S4L12ATMA2-VB |
| LCSC Part # | C45662394 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 58A TO-252 |
| Datasheet | VBsemi Elec IPD50N06S4L12ATMA2-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 58A | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 2.65nF | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 225pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 70nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 58A | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 2.65nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 225pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 70nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The YFW50P03DF employs advanced trench technology to deliver excellent RDS(on), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Junction temperature 175 °C
- Trench FET power MOSFET
- N-channel MOSFET
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.869$ 0.7387 | $ 0.74 |
| 10+ | $ 0.7437$ 0.6322 | $ 6.32 |
| 30+ | $ 0.6818$ 0.5796 | $ 17.39 |
| 100+ | $ 0.62$ 0.5270 | $ 52.70 |
| 500+ | $ 0.4817$ 0.4095 | $ 204.75 |
| 1,000+ | $ 0.4638$ 0.3943 | $ 394.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 58A | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 2.65nF | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 225pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 70nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 58A | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 2.65nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 225pF | |
| RDS(on) | 10mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 70nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The YFW50P03DF employs advanced trench technology to deliver excellent RDS(on), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- Junction temperature 175 °C
- Trench FET power MOSFET
- N-channel MOSFET
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IPD127N06LG-VB | VBsemi Elec | Similar | TO-252 | 12 | $0.5304 $0.624 | ||
| AUIRFR2905ZTRL-VB | VBsemi Elec | Similar | TO-252 | 10 | $0.7387 $0.869 | ||
| BUK9222-55A-VB | VBsemi Elec | Similar | TO-252 | 15 | $0.7931 $0.8348 | ||
| FDD24AN06LA0-F085-VB | VBsemi Elec | Similar | TO-252 | 10 | $0.7387 $0.869 | ||
| IPD30N06S223ATMA2-VB | VBsemi Elec | Similar | TO-252 | 10 | $0.7387 $0.869 |



