LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TXGA FWF15003-S02B26W5B

Manufacturer
TXGAAsian Brands
MPN
FWF15003-S02B26W5B
LCSC Part #
C456537
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
Wire to Board (Wafer), Pitch 1.5mm 90° Angle(DIP)
DatasheetTXGA FWF15003-S02B26W5B
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTXGA
PackagingThrough Hole,Right Angle,P=1.5mm
Pitch1.5mm
Connector TypeRight Angle
Current Rating1A
Flame Retardant RatingUL94V-0
Voltage Rating (Max)50V
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA46
Number of PINs Per Row2
Pin Structure1x2P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.