TXGA FUS430-FDBK6MB
| Manufacturer | TXGAAsian Brands |
| MPN | FUS430-FDBK6MB |
| LCSC Part # | C456356 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Micro USB B Type DIP |
| Datasheet | TXGA FUS430-FDBK6MB |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | TXGA | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 40V | |
| Length | 5mm | |
| Gender | - | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | TXGA | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 40V | |
| Length | 5mm | |
| Gender | - | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | TXGA | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 40V | |
| Length | 5mm | |
| Gender | - | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | TXGA | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+80℃ | |
| Voltage Rating | 40V | |
| Length | 5mm | |
| Gender | - | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
C456356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



