PANASONIC ERJ-S02F5601X
| Manufacturer | |
| MPN | ERJ-S02F5601X |
| LCSC Part # | C4554042 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5600Ω ±1% 0.1W 0402 |
| Datasheet | PANASONIC ERJ-S02F5601X |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0611 | $ 0.06 |
| 200+ | $ 0.0237 | $ 4.74 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0224 | $ 22.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 5.6kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-7W5K6L | YAGEO | 0402 | 7,700 | $ 0.0055 | ||
| ERJ2RKF5601X | PANASONIC | 0402 | 9,400 | $ 0.0048 | ||
| AC0402FR-7W5K6L | YAGEO | 0402 | 100 | $ 0.0025 | ||
| ERJ-U02F5601X | PANASONIC | 0402 | 0 | $ 0.012 | ||
| SG73P1ETTP5601F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP5601F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP5601F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ERTTP5601F | KOA | 0402 | 0 | $ 0.1722 | ||
| RMC1/16SK5601FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP5601F | KOA | 0402 | 0 | $ 0.0044 | ||
| RK73H1ERTTP5601F | KOA | 0402 | 0 | $ 0.0162 | ||
| HP02WAF5601TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| RMCP0402FT5K60 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0165 | ||
| CRGP0402F5K6 | TE Connectivity | 0402 | 0 | $ 0.0142 | ||
| ERJPA2F5601X | PANASONIC | 0402 | 0 | $ 0.0442 | ||
| ESR01MZPF5601 | ROHM | 0402 | 0 | $ 0.0502 | ||
| RCS04025K60FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP5601F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF5601X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| HPCR0402F5K60K9 | RESI | 0402 | 0 | $ 0.0006 |

