PANASONIC ERJ-S1TF2370U
| Manufacturer | |
| MPN | ERJ-S1TF2370U |
| LCSC Part # | C4553603 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 237Ω ±1% 1W 2512 |
| Datasheet | PANASONIC ERJ-S1TF2370U |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 237Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 237Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1565 | $ 0.16 |
| 200+ | $ 0.0606 | $ 12.12 |
| 500+ | $ 0.0585 | $ 29.25 |
| 1,000+ | $ 0.0574 | $ 57.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 237Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 237Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1K2370FTE | KAMAYA | 2512 | 0 | $ 0.0795 | ||
| RK73H3ATTE2370F | KOA | 2512 | 0 | $ 0.04 | ||
| CR012370F | Meritek | 2512 | 0 | $ 0.0887 | ||
| ERJ-1TNF2370U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| ERJ-U1TF2370U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT237R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| RMCS2512FT237R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT237R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| CRCW2512237RFKEG | VISHAY | 2512 | 0 | $ 0.0334 | ||
| CRCW2512237RFKTG | VISHAY | 2512 | 0 | $ 0.1413 | ||
| 25121WF2370T4E | UNI-ROYAL | 2512 | 0 | $ 0.0309 | ||
| AC2512FK-07237RL | YAGEO | 2512 | 0 | $ 0.0684 | ||
| RC2512FK-07237RL | YAGEO | 2512 | 0 | $ 0.0298 | ||
| CRCW2512237RFKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RHC2512FT237R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3279 | ||
| RMCP2512FT237R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGH2512F237R | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| AC2512FK-7W237RL | YAGEO | 2512 | 0 | $ 0.3187 | ||
| SLR1TTE2370F | KOA | 2512 | 0 | $ 0.2575 | ||
| ERJ-U1TD2370U | PANASONIC | 2512 | 0 | $ 0.2264 |

