PANASONIC ERJ-L12UJ28MU
| Manufacturer | |
| MPN | ERJ-L12UJ28MU |
| LCSC Part # | C4553578 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | RES 28mΩ ±5% 0.5W 1812 |
| Datasheet | PANASONIC ERJ-L12UJ28MU |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 500mW | |
| Resistance | 28mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 28mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2504 | $ 0.25 |
| 200+ | $ 0.097 | $ 19.40 |
| 500+ | $ 0.0935 | $ 46.75 |
| 1,000+ | $ 0.0919 | $ 91.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 500mW | |
| Resistance | 28mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 28mΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Current sensing resistors
- Compact and lightweight
- Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
- Compatible with reflow and wave soldering
- High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
- Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
- Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-L12UF28MU | PANASONIC | 1812 | 0 | $ 0.2838 |

