LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR732ETTDR205F product image
Images for reference only

KOA SR732ETTDR205F

Manufacturer
MPN
SR732ETTDR205F
LCSC Part #
C4553351
Packaging
1210
Customer #
Key Attributes
RES 205mΩ ±1% 500mW 1210
DatasheetKOA SR732ETTDR205F
RoHS Compliance2 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1717$ 0.17
200+$ 0.0665$ 13.30
500+$ 0.0641$ 32.05
1,000+$ 0.063$ 63.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance205mΩ
Power(Watts)500mW
Operating Temperature-55℃~+150℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • Current sense resistors for power supplies, motor circuits, etc.; ±0.5% resistance tolerance, T.C.R. ±100×10⁻⁶/K; high reliability and performance
  • Compatible with reflow and wave soldering
  • Lead-free termination products compliant with EU RoHS; EU RoHS exemption applies to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified: 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (2H/W2H), 2512 (3A/W3A)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLC73PD2ER205FTDFTE Connectivity12100$ 0.1068
RLC73PD2ER205FTDTE Connectivity12100$ 0.1017
RLC73K2ER205FTDTE Connectivity12100$ 0.1624
RLC73K2ER205FTDFTE Connectivity12100$ 0.0858