TI PTN04050CAD
| Manufacturer | |
| MPN | PTN04050CAD |
| LCSC Part # | C455301 |
| Packaging | DIP,22.1x12.7mm |
| Customer # | |
| Key Attributes | Boost 5V~15V 2.95V~5.5V DIP,22.1x12.7mm DC DC Converters RoHS |
| Datasheet | TI PTN04050CAD |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,22.1x12.7mm | |
| Function | Boost | |
| Output Voltage | 5V~15V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.95V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 2.4A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 525kHz | |
| Features | Programmable output voltage;Overheat Protection | |
| Conversion Efficiency | 90% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,22.1x12.7mm | |
| Function | Boost | |
| Output Voltage | 5V~15V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.95V~5.5V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 2.4A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 525kHz | |
| Features | Programmable output voltage;Overheat Protection | |
| Conversion Efficiency | 90% | |
| Length | - | |
| Width | - |
Introduction
The PTN04050C is a 4-pin boost-voltage regulator product. It is smaller and lighter than its predecessors, and has either similar or improved electrical performance characteristics. The case-less, double-sided package, also exhibits improved thermal characteristics, and is compatible with TI's roadmap for RoHS and lead-free compliance. Operating over a 2.95V to 5.5V input range, the PTN04050C provides high-efficiency, step-up voltage conversion for loads of up to 12W. The output voltage is set using a single external resistor. The PTN04050C may be set to any value within the range, 5V to 15V. The output voltage of the PTN04050C can be as little as 0.5V higher than the input, allowing an output voltage of 5V, with an input voltage of 4.5V. The PTN04050C modules are suited to a wide variety of general-purpose applications that operate off 3.3-V or 5-V dc power.
Features
- Up to 12 W Output Power
- Wide Input Voltage Range (2.95 V to 5.5 V)
- Wide Output Voltage Adjust (5 V to 15 V)
- High Efficiency (Up to 90%)
- Operating Temperature: -40°C to 85°C
- Surface Mount Package Available
Applications
- Telecommunications
- Instrumentation
- General-Purpose Applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,22.1x12.7mm | |
| Function | Boost | |
| Output Voltage | 5V~15V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.95V~5.5V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 2.4A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 525kHz | |
| Features | Programmable output voltage;Overheat Protection | |
| Conversion Efficiency | 90% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | DIP,22.1x12.7mm | |
| Function | Boost | |
| Output Voltage | 5V~15V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 2.95V~5.5V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 2.4A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 525kHz | |
| Features | Programmable output voltage;Overheat Protection | |
| Conversion Efficiency | 90% | |
| Length | - | |
| Width | - |
Introduction
The PTN04050C is a 4-pin boost-voltage regulator product. It is smaller and lighter than its predecessors, and has either similar or improved electrical performance characteristics. The case-less, double-sided package, also exhibits improved thermal characteristics, and is compatible with TI's roadmap for RoHS and lead-free compliance. Operating over a 2.95V to 5.5V input range, the PTN04050C provides high-efficiency, step-up voltage conversion for loads of up to 12W. The output voltage is set using a single external resistor. The PTN04050C may be set to any value within the range, 5V to 15V. The output voltage of the PTN04050C can be as little as 0.5V higher than the input, allowing an output voltage of 5V, with an input voltage of 4.5V. The PTN04050C modules are suited to a wide variety of general-purpose applications that operate off 3.3-V or 5-V dc power.
Features
- Up to 12 W Output Power
- Wide Input Voltage Range (2.95 V to 5.5 V)
- Wide Output Voltage Adjust (5 V to 15 V)
- High Efficiency (Up to 90%)
- Operating Temperature: -40°C to 85°C
- Surface Mount Package Available
Applications
- Telecommunications
- Instrumentation
- General-Purpose Applications
C455301 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



