XUNPU TS-1009B-05026
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | TS-1009B-05026 |
| LCSC Part # | C455252 |
| Package | Through Hole,Right Angle,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH R/A |
| Description | Tactile Switch SPST 5mm 4.5mm x 4.5mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Package | Through Hole,Right Angle,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8,200 
8,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0444 $ 0.0422 | $ 0.42 |
100+ | $ 0.0394 $ 0.0375 | $ 3.75 |
300+ | $ 0.0369 $ 0.0351 | $ 10.53 |
1,000+ | $ 0.0338 $ 0.0322 | $ 32.20 |
5,000+ | $ 0.0323 $ 0.0307 | $ 153.50 |
10,000+ | $ 0.0315 $ 0.0300 | $ 300.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$