Venkel CR0402-16W-6492FT
| Manufacturer | |
| MPN | CR0402-16W-6492FT |
| LCSC Part # | C4552202 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 64.9kΩ ±1% 0.063W 0402 |
| Datasheet | Venkel CR0402-16W-6492FT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 64.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 64.9kΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 64.9kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 64.9kΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



