LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4077EUA+

Manufacturer
MPN
MAX4077EUA+
LCSC Part #
C4550697
Packaging
MSOP-8
Customer #
Key Attributes
2 3.5mV 90V/ms 95dB 200pA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetMAXIM MAX4077EUA+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingMSOP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage3.5mV
Slew Rate90V/ms
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current200pA
Input Offset Voltage Drift(Vos TC)1.5uV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density110nV/√Hz@5kHz
Rail to Rail-
Single Supply2.5V~5.5V

Features

AI Translation
  • Combines low-cost rail-to-rail op-amp with precision internal gain-setting resistors
  • Factory-trimmed on-chip resistors reduce design size, cost, and layout, providing 0.1% gain accuracy
  • Fixed inverting gains from -0.25V/V to -100V/V or non-inverting gains from +1.25V/V to +101V/V
  • Single +2.5V to +5.5V supply, consuming only 34μA
  • Each gain version features optimized compensation, with gain-bandwidth product up to 4MHz (AV = +25V/V to +101V/V)
  • High-voltage fault protection, withstands ±17V inputs (MAX4074/MAX4075 only)
  • MAX4076/MAX4077/MAX4078 are single/dual/quad open-loop, unity-gain stable op-amps; MAX4074/MAX4075 are single/dual fixed-gain op-amps
  • Open-loop amplifier input common-mode voltage range extends from 150mV below negative supply to within 1.2V of positive supply
  • GainAmp output swings rail-to-rail, driving 1kΩ loads while maintaining excellent DC accuracy (MAX4074/MAX4075 only)
  • Stable with capacitive loads up to 100pF
  • Space-critical applications: MAX4074/MAX4076 available in space-saving SOT23-5 package
  • Internal gain-setting resistors in SOT23 package (MAX4074)
  • 54 standard gain options (MAX4074/75)
  • 200pA maximum input bias current (MAX4076/77/78)
  • No isolation resistor required, stable with capacitive loads up to 100pF

Applications

AI Translation
  • Portable battery-powered equipment
  • Instruments, terminals, and barcode readers
  • Keyless entry systems
  • Photodiode preamplifiers
  • Smart card readers
  • Remote control IR receivers
  • Low-side current sense amplifiers