LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BZT52H-C30,115

Manufacturer
MPN
BZT52H-C30,115
LCSC Part #
C454969
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 30V 830mW SOD-123F
DatasheetNexperia BZT52H-C30,115
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Diode Configuration1 Independent
Pd - Power Dissipation830mW
Reverse Leakage Current (Ir)50nA@21V
Impedance(Zzt)40Ω
Zener Voltage(Range)28V~32V
Zener Voltage(Nom)30V

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions