LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TORCH CC4-0805-CG-100V-2200pF-J-L product image
  • CC4-0805-CG-100V-2200pF-J-L thumbnail 1
  • CC4-0805-CG-100V-2200pF-J-L thumbnail 2
  • CC4-0805-CG-100V-2200pF-J-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TORCH CC4-0805-CG-100V-2200pF-J-L

Manufacturer
TORCHAsian Brands
MPN
CC4-0805-CG-100V-2200pF-J-L
LCSC Part #
C454405
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CAP CER 2.2nF 100V TH
DatasheetTORCH CC4-0805-CG-100V-2200pF-J-L
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,500
2,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0933$ 0.47
50+$ 0.0733$ 3.67
150+$ 0.0633$ 9.50
500+$ 0.0558$ 27.90
2,500+$ 0.0498$ 124.50
5,000+$ 0.0468$ 234.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTORCH
PackagingThrough Hole,P=2.54mm
Capacitance2.2nF
Temperature Coefficient-
Tolerance±5%
Voltage Rating100V
Pin Spacing2.54mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CL0805CG100V222JLTORCHSimilarThrough Hole,P=2.54mm555$ 0.1037
View and Compare All Alternative Parts.