Taiyo Yuden JMK105C6225MV-F
| Manufacturer | |
| MPN | JMK105C6225MV-F |
| LCSC Part # | C454106 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 6.3V X6S 0402 |
| Datasheet | Taiyo Yuden JMK105C6225MV-F |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,040
9,040 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0231 | $ 0.46 |
| 200+ | $ 0.0183 | $ 3.66 |
| 600+ | $ 0.0156 | $ 9.36 |
| 2,000+ | $ 0.0139 | $ 27.80 |
| 10,000+ | $ 0.0125 | $ 125.00 |
| 20,000+ | $ 0.0118 | $ 236.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
C454106 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM155C80J225ME95D | muRata | 0402 | 13,200 | $ 0.0153 | ||
| CGA0402X6S225M6R3GT | HRE | 0402 | 1,200 | $ 0.0104 | ||
| GRM155C81A225ME11D | muRata | 0402 | 1,070 | $0.0389 $0.0462 | ||
| GRM155C81A225ME44D | muRata | 0402 | 10 | $ 0.0366 | ||
| GRM155C80J225ME95J | muRata | 0402 | 0 | $ 0.0113 | ||
| GRT155C80J225ME01D | muRata | 0402 | 0 | $ 0.0258 | ||
| GRM155C81A225ME15D | muRata | 0402 | 0 | $ 0.0757 | ||
| CL05X225MQ5NSNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0292 | ||
| CL05X225MP5NUNC | Samsung Electro-Mechanics | 0402 | 0 | $ 1.0879 | ||
| MLASJ105SC6225MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0856 | ||
| MSASJ105SC6225MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0312 | ||
| LMK105AC6225MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0243 | ||
| MLASL105AC6225MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.124 | ||
| MSASL105AC6225MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.052 | ||
| C1005X6S0J225M050BC | TDK | 0402 | 0 | $ 0.0238 | ||
| C1005X6S1A225M050BC | TDK | 0402 | 0 | $ 0.0281 | ||
| C0402S225M007T | IHHEC | 0402 | 0 | $ 0.0627 | ||
| 0402S225M6R3CT | Walsin | 0402 | 0 | $ 0.0413 | ||
| CC0402MRX6S5BB225 | YAGEO | 0402 | 0 | $ 0.0166 | ||
| CC0402MRX6S6BB225 | YAGEO | 0402 | 0 | $ 0.0256 |



