Dream CNS CNS-RXC11-433M
| Manufacturer | Dream CNSAsian Brands |
| MPN | CNS-RXC11-433M |
| LCSC Part # | C45384928 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Receive 433.92MHz On-board PCB Antenna -114dBm 500m Through Hole RF Transceiver Modules and Modems |
| Datasheet | Dream CNS CNS-RXC11-433M |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole | |
| Model | Receive | |
| Output Power(Max) | - | |
| Frequency Range | 433.92MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -114dBm | |
| Communication Distance | 500m | |
| Modulation System | ASK | |
| Receive Current | - | |
| Interface | - | |
| Features | - | |
| Current Of Transmitting | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole | |
| Model | Receive | |
| Output Power(Max) | - | |
| Frequency Range | 433.92MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Antenna Type | On-board PCB Antenna |
| Type | Description | |
|---|---|---|
| Sensitivity | -114dBm | |
| Communication Distance | 500m | |
| Modulation System | ASK | |
| Receive Current | - | |
| Interface | - | |
| Features | - | |
| Current Of Transmitting | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The CNS-RXC11 superheterodyne wireless receiver module with decoding and learning code is a cost-effective ISM band receiver module. It features high receive sensitivity and a competitive price point, enabling low-end wireless products to achieve improved stability and reliability, thereby enhancing product quality, brand image, and market competitiveness. The module converts wireless signals to data signals without any additional external circuitry, and integrates an onboard data decoding circuit for easy wireless product development. Its output mode is configurable, supporting momentary, latched, and interlocked modes to accommodate various user requirements. The module uses a code-pairing method to match with remote controls, and is compatible with remote controls encoded with 2260, 2262, 2240, 2264, 1527, and other chip types, ensuring convenient pairing.
Features
- Receiving sensitivity: -114dBm
- Operating frequency: 315MHz; 433.92MHz; 390MHz; 418MHz; 330MHz (custom frequencies available)
- Supply voltage input range: 4.5V~5.5V
- Data transfer rate up to 10kbps (Manchester encoding)
- Low power consumption: 5.0V/12mA
- Excellent selectivity and spurious emission rejection; CE, FCC, and RoHS certified
- Operating temperature range: -30~85℃, suitable for harsh environmental conditions
Applications
- Automotive remote door switches
- Remote door openers
- Wireless security alarms
- Remote curtain controllers
- Wireless industrial controllers
- Wireless data transmission
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole | |
| Model | Receive | |
| Output Power(Max) | - | |
| Frequency Range | 433.92MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -114dBm | |
| Communication Distance | 500m | |
| Modulation System | ASK | |
| Receive Current | - | |
| Interface | - | |
| Features | - | |
| Current Of Transmitting | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Dream CNS | |
| Packaging | Through Hole | |
| Model | Receive | |
| Output Power(Max) | - | |
| Frequency Range | 433.92MHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Antenna Type | On-board PCB Antenna |
| Type | Description | |
|---|---|---|
| Sensitivity | -114dBm | |
| Communication Distance | 500m | |
| Modulation System | ASK | |
| Receive Current | - | |
| Interface | - | |
| Features | - | |
| Current Of Transmitting | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The CNS-RXC11 superheterodyne wireless receiver module with decoding and learning code is a cost-effective ISM band receiver module. It features high receive sensitivity and a competitive price point, enabling low-end wireless products to achieve improved stability and reliability, thereby enhancing product quality, brand image, and market competitiveness. The module converts wireless signals to data signals without any additional external circuitry, and integrates an onboard data decoding circuit for easy wireless product development. Its output mode is configurable, supporting momentary, latched, and interlocked modes to accommodate various user requirements. The module uses a code-pairing method to match with remote controls, and is compatible with remote controls encoded with 2260, 2262, 2240, 2264, 1527, and other chip types, ensuring convenient pairing.
Features
- Receiving sensitivity: -114dBm
- Operating frequency: 315MHz; 433.92MHz; 390MHz; 418MHz; 330MHz (custom frequencies available)
- Supply voltage input range: 4.5V~5.5V
- Data transfer rate up to 10kbps (Manchester encoding)
- Low power consumption: 5.0V/12mA
- Excellent selectivity and spurious emission rejection; CE, FCC, and RoHS certified
- Operating temperature range: -30~85℃, suitable for harsh environmental conditions
Applications
- Automotive remote door switches
- Remote door openers
- Wireless security alarms
- Remote curtain controllers
- Wireless industrial controllers
- Wireless data transmission
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



