DORABO DB2ERHBG-3.81-2*12P-BK
| Manufacturer | DORABOAsian Brands |
| MPN | DB2ERHBG-3.81-2*12P-BK |
| LCSC Part # | C45384801 |
| Packaging | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | 2x12P 24P -40℃~+105℃ 12 2 8A 3.81mm Black Board Side/Socket - Closed Hinged (Snap On) Right-Angle Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | DORABO DB2ERHBG-3.81-2*12P-BK |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x12P | |
| Number of Pins | 24P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Black | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x12P | |
| Number of Pins | 24P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Black | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5582$ 2.2768 | $ 2.28 |
| 10+ | $ 2.1645$ 1.9265 | $ 19.27 |
| 30+ | $ 1.9182$ 1.7072 | $ 51.22 |
| 140+ | $ 1.6671$ 1.4838 | $ 207.73 |
| 560+ | $ 1.5521$ 1.3814 | $ 773.58 |
| 980+ | $ 1.5035$ 1.3382 | $ 1311.44 |
Standard Packaging140/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x12P | |
| Number of Pins | 24P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Black | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x12P | |
| Number of Pins | 24P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Black | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DB2ERHBG-3.81-2*12P-GN | DORABO | Through Hole,Right Angle,P=3.81mm | 8 | $2.2768 $2.5582 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



