XFCN TT64180140-1500
| Manufacturer | XFCNAsian Brands |
| MPN | TT64180140-1500 |
| LCSC Part # | C45384753 |
| Packaging | DIP-4P,18x14mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 10mm 100A 4 15.7mm M6 DIP-4P,18x14mm Screw Connectors RoHS |
| Datasheet | XFCN TT64180140-1500 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,18x14mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 10mm | |
| Current Rating | 100A | |
| Number of Leg | 4 | |
| Height Above Board | 15.7mm | |
| Screw Hole Size | M6 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,18x14mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 10mm | |
| Current Rating | 100A | |
| Number of Leg | 4 | |
| Height Above Board | 15.7mm | |
| Screw Hole Size | M6 |
Help & FeedbackShow similar products (0) >
In-Stock: 1,409
1,409 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.645$ 0.6128 | $ 0.61 |
| 10+ | $ 0.5177$ 0.4919 | $ 4.92 |
| 30+ | $ 0.4556$ 0.4329 | $ 12.99 |
| 100+ | $ 0.3919$ 0.3724 | $ 37.24 |
| 500+ | $ 0.356$ 0.3382 | $ 169.10 |
| 1,000+ | $ 0.3364$ 0.3196 | $ 319.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,18x14mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 10mm | |
| Current Rating | 100A | |
| Number of Leg | 4 | |
| Height Above Board | 15.7mm | |
| Screw Hole Size | M6 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,18x14mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 10mm | |
| Current Rating | 100A | |
| Number of Leg | 4 | |
| Height Above Board | 15.7mm | |
| Screw Hole Size | M6 |
Help & FeedbackShow similar products (0) >
C45384753 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



