JSMSEMI ESD0524P
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | ESD0524P |
| LCSC Part # | C45384717 |
| Package | DFN2510-10 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 15VC DFN2510-10 |
| Description | 15V 60W@8/20us 9V 5V DFN2510-10 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Package | DFN2510-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,960 
2,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0346 | $ 0.69 |
200+ | $ 0.0266 | $ 5.32 |
600+ | $ 0.0222 | $ 13.32 |
3,000+ | $ 0.0199 | $ 59.70 |
9,000+ | $ 0.0176 | $ 158.40 |
21,000+ | $ 0.0164 | $ 344.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$