XFCN TM44100105-2300
| Manufacturer | XFCNAsian Brands |
| MPN | TM44100105-2300 |
| LCSC Part # | C45384698 |
| Packaging | DIP-4P,10.5x10mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 6mm 60A 4 23mm M4 DIP-4P,10.5x10mm Screw Connectors RoHS |
| Datasheet | XFCN TM44100105-2300 |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,10.5x10mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 6mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 23mm | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,10.5x10mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 6mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 23mm | |
| Screw Hole Size | M4 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,10.5x10mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 6mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 23mm | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | XFCN | |
| Packaging | DIP-4P,10.5x10mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 6mm | |
| Current Rating | 60A | |
| Number of Leg | 4 | |
| Height Above Board | 23mm | |
| Screw Hole Size | M4 |
Help & FeedbackShow similar products (0) >
C45384698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



