DORABO DB2ERHBG-3.81-2*2P-GN
| Manufacturer | DORABOAsian Brands |
| MPN | DB2ERHBG-3.81-2*2P-GN |
| LCSC Part # | C45369385 |
| Packaging | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | 2x2P 4P -40℃~+105℃ 2 2 8A 3.81mm Green Board Side/Socket - Closed Hinged (Snap On) Right-Angle Through Hole,Right Angle,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | DORABO DB2ERHBG-3.81-2*2P-GN |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x2P | |
| Number of Pins | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x2P | |
| Number of Pins | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6725$ 0.5986 | $ 0.60 |
| 10+ | $ 0.5406$ 0.4812 | $ 4.81 |
| 30+ | $ 0.4755$ 0.4232 | $ 12.70 |
| 100+ | $ 0.4103$ 0.3652 | $ 36.52 |
| 500+ | $ 0.3729$ 0.3319 | $ 165.95 |
| 1,000+ | $ 0.3517$ 0.3131 | $ 313.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x2P | |
| Number of Pins | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x2P | |
| Number of Pins | 4P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Hinged (Snap On) | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DB2ERHBG-3.81-2*2P-BK | DORABO | Through Hole,Right Angle,P=3.81mm | 20 | $0.5956 $0.6692 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



