ChipNobo SMBJ5338B-TP-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | SMBJ5338B-TP-CN |
| LCSC Part # | C45369262 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 5W SMB |
| Datasheet | ChipNobo SMBJ5338B-TP-CN |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 400Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile SMT package (flat handling surface for precise placement)
- Zener voltage range 5.1V to 200V
- Available in tape and reel packaging
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free process / RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 400Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ChipNobo | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 1.5Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.1V | |
| Impedance(Zzk) | 400Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile SMT package (flat handling surface for precise placement)
- Zener voltage range 5.1V to 200V
- Available in tape and reel packaging
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free process / RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



