TDPOWER TURB2415YMD-6WR3E
| Manufacturer | TDPOWERAsian Brands |
| MPN | TURB2415YMD-6WR3E |
| LCSC Part # | C45369130 |
| Packaging | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 15V 6W |
| Datasheet | TDPOWER TURB2415YMD-6WR3E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Output Power | 6W | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 400mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Output Power | 6W | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- Low ripple, low noise — ideal for analog circuits and sensor power supply
- High reliability, fully compatible with TDK6E series
- Rated power 6W, no-load power consumption ≤ 0.12W, efficiency up to 87%
- Isolation voltage 1500V DC
- Six-sided metal enclosure for reduced EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃ ~ +85℃
- CE certified; please specify lead-free requirements when ordering
- 100% domestic supply support
- 3-year warranty
Applications
AI Translation
- Power
- New Energy
- Robotics
- Instrumentation
- Communications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8048 | $ 3.80 |
| 10+ | $ 3.2311 | $ 32.31 |
| 30+ | $ 2.8899 | $ 86.70 |
| 80+ | $ 2.5442 | $ 203.54 |
| 480+ | $ 2.3851 | $ 1144.85 |
| 960+ | $ 2.3132 | $ 2220.67 |
Standard Packaging80/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Output Power | 6W | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDPOWER | |
| Packaging | Through Hole,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 400mA | |
| Height | 10.2mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery;EMI suppression | |
| Output Power | 6W | |
| Conversion Efficiency | 86% | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide input voltage range 2:1 and 4:1
- Low ripple, low noise — ideal for analog circuits and sensor power supply
- High reliability, fully compatible with TDK6E series
- Rated power 6W, no-load power consumption ≤ 0.12W, efficiency up to 87%
- Isolation voltage 1500V DC
- Six-sided metal enclosure for reduced EMI
- Input undervoltage protection, overcurrent protection, output short-circuit protection with auto-recovery
- Operating temperature: -40℃ ~ +85℃
- CE certified; please specify lead-free requirements when ordering
- 100% domestic supply support
- 3-year warranty
Applications
AI Translation
- Power
- New Energy
- Robotics
- Instrumentation
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TURB2415YMD-10WR3S | TDPOWER | Similar | Through Hole,25.4x25.4mm | 74 | $ 4.4063 | ||
| TDK6-24S15WE | TDPOWER | Similar | Through Hole,25.4x25.4mm | 5 | $ 3.8048 | ||
| TURB2415YMD-10WR3ES | TDPOWER | Similar | Through Hole,25.4x25.4mm | 24 | $ 4.3699 | ||
| TDK10-24S15WES | TDPOWER | Similar | Through Hole,25.4x25.4mm | 80 | $ 4.238 | ||
| TDK10-24S15WE | TDPOWER | Similar | Through Hole,25.4x25.4mm | 5 | $ 4.447 |
5 more alternative parts.View all substitutes



