LRC SMBJ7.5CA
| Manufacturer | LRCAsian Brands |
| MPN | SMBJ7.5CA |
| LCSC Part # | C45363958 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 12.9V 46.6A 600W 9.21V Bidirectional 7.5V SMB TVS Diodes |
| Datasheet | LRC SMBJ7.5CA |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SMB | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9.21V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SMB | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9.21V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- We declare that the material of product compliance with RoHS requirements and Halogen Free.
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition Rate (duty cycle): 0.01%
- Fast response time: typically less than 1.0ps
- Typical IR less than 1mA above 10V
- High temperature soldering guaranteed: 260°C/10 seconds
- Weight: 0.088g
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SMB | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9.21V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SMB | |
| Clamping Voltage | 12.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 9.21V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- We declare that the material of product compliance with RoHS requirements and Halogen Free.
- Plastic package has Underwriters Laboratory Flammability Classification 94V-O
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition Rate (duty cycle): 0.01%
- Fast response time: typically less than 1.0ps
- Typical IR less than 1mA above 10V
- High temperature soldering guaranteed: 260°C/10 seconds
- Weight: 0.088g
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

