CIMO CM2220-MSOTA
| Manufacturer | CIMOAsian Brands |
| MPN | CM2220-MSOTA |
| LCSC Part # | C45359043 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Single-ended input, 1MSPS sampling rate, 16-bit SAR ADC |
| Datasheet | CIMO CM2220-MSOTA |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CIMO | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 600nA | |
| Voltage - Supply | 1.71V~1.89V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.6LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 91.4dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CIMO | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 600nA | |
| Voltage - Supply | 1.71V~1.89V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.6LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 91.4dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
A 16-bit successive approximation ADC with single-supply operation. Features an integrated low-power, high-speed 16-bit sampling ADC and versatile serial interface. Samples the voltage difference between IN+ and IN− pins on the rising edge of CNV, with a voltage swing from 0V to VREF. The reference voltage VREF is externally supplied, independent of the supply voltage VDD, with power consumption proportional to the sampling rate. Multiple ADCs can be daisy-chained via the SDI input pin of the SPI interface, with optional busy indication. Compatible with 1.8V, 2.5V, 3V, and 5V logic through an independent supply VIO. Available in MSOP10 and DFN10 packages, with an operating temperature range of -40℃ ~ 125℃.
Features
- Single supply: 1.8V
- Logic interface voltage: 1.8V, 2.5V, 3V, 5V
- Pseudo-differential analog input range: 0V to VREF (VREF = 2.5V ~ 5V)
- 16-bit resolution, no missing codes
- Sample rate: 1MSPS
- Integral nonlinearity: ±0.6 LSB typical (VREF = 5V)
- Dynamic range: 92dB (VREF = 5V)
- SNR: 91.5dB (fIN = 1kHz, VREF = 5V)
- SINAD: 91dB (fIN = 1kHz, VREF = 5V)
- THD: -115dB (fIN = 1kHz, VREF = 5V)
- Serial interface: SPI/QSPI/MICROWIRE compatible
- Supports daisy-chaining multiple ADCs with busy indicator
- No pipeline delay
- Low power: 3.5mW (1MSPS, VDD only); 5.2mW (1MSPS, total); 50μW (10kSPS, total)
- Package: MSOP10 3mm × 3mm and DFN10 3mm × 3mm
Applications
- Instrumentation
- Automated Test Equipment
- High-Precision Data Acquisition Cards
- Medical Instruments
- Industrial Automation Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CIMO | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 600nA | |
| Voltage - Supply | 1.71V~1.89V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.6LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 91.4dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CIMO | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 600nA | |
| Voltage - Supply | 1.71V~1.89V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.6LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization | |
| Resolution(Bits) | 16;1MHz | |
| S/N Ratio | 91.4dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
A 16-bit successive approximation ADC with single-supply operation. Features an integrated low-power, high-speed 16-bit sampling ADC and versatile serial interface. Samples the voltage difference between IN+ and IN− pins on the rising edge of CNV, with a voltage swing from 0V to VREF. The reference voltage VREF is externally supplied, independent of the supply voltage VDD, with power consumption proportional to the sampling rate. Multiple ADCs can be daisy-chained via the SDI input pin of the SPI interface, with optional busy indication. Compatible with 1.8V, 2.5V, 3V, and 5V logic through an independent supply VIO. Available in MSOP10 and DFN10 packages, with an operating temperature range of -40℃ ~ 125℃.
Features
- Single supply: 1.8V
- Logic interface voltage: 1.8V, 2.5V, 3V, 5V
- Pseudo-differential analog input range: 0V to VREF (VREF = 2.5V ~ 5V)
- 16-bit resolution, no missing codes
- Sample rate: 1MSPS
- Integral nonlinearity: ±0.6 LSB typical (VREF = 5V)
- Dynamic range: 92dB (VREF = 5V)
- SNR: 91.5dB (fIN = 1kHz, VREF = 5V)
- SINAD: 91dB (fIN = 1kHz, VREF = 5V)
- THD: -115dB (fIN = 1kHz, VREF = 5V)
- Serial interface: SPI/QSPI/MICROWIRE compatible
- Supports daisy-chaining multiple ADCs with busy indicator
- No pipeline delay
- Low power: 3.5mW (1MSPS, VDD only); 5.2mW (1MSPS, total); 50μW (10kSPS, total)
- Package: MSOP10 3mm × 3mm and DFN10 3mm × 3mm
Applications
- Instrumentation
- Automated Test Equipment
- High-Precision Data Acquisition Cards
- Medical Instruments
- Industrial Automation Equipment
C45359043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



