CT MICRO CTM3053(T1)
| Manufacturer | CT MICROAsian Brands |
| MPN | CTM3053(T1) |
| LCSC Part # | C453470 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | Random Phase 4-Pin Mini-Flat Phototriac Optocoupler |
| Datasheet | CT MICRO CTM3053(T1) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Packaging | SOP-4-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 200mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Packaging | SOP-4-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 200mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Random phase triggering |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | No |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTM3051, CTM3052, CTM3053 series consists of a Random Phase Photo Triac optically coupled to a gallium arsenide Infrared- emitting diode in a 4- lead Mini Flat package.
Features
AI Translation
- High isolation 3750 VRMS
- Peak Breakdown Voltage 600V
- Temperature range - 55 °C to 100 °C
- Regulatory Approvals: UL- UL1577E364000, VDE- EN60747- 5- 5(VDE0884- 5), CQC- GB4943.1,GB8898, IEC60065,IEC60950
- Green Package
Applications
AI Translation
- Motor Controls
- Lamp ballasts
- Static AC Power Switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 42
42 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4064 | $ 0.41 |
| 10+ | $ 0.3231 | $ 3.23 |
| 30+ | $ 0.2872 | $ 8.62 |
| 100+ | $ 0.2416 | $ 24.16 |
| 500+ | $ 0.222 | $ 111.00 |
| 1,000+ | $ 0.2106 | $ 210.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Packaging | SOP-4-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 200mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | CT MICRO | |
| Packaging | SOP-4-2.54mm | |
| Number of Channels | 1 | |
| Power Dissipation | 200mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | - | |
| Load Voltage | 600V | |
| Features | Random phase triggering |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 250uA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.5V | |
| Number of terminals | 4 | |
| Zero Crossing Circuit | No |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTM3051, CTM3052, CTM3053 series consists of a Random Phase Photo Triac optically coupled to a gallium arsenide Infrared- emitting diode in a 4- lead Mini Flat package.
Features
AI Translation
- High isolation 3750 VRMS
- Peak Breakdown Voltage 600V
- Temperature range - 55 °C to 100 °C
- Regulatory Approvals: UL- UL1577E364000, VDE- EN60747- 5- 5(VDE0884- 5), CQC- GB4943.1,GB8898, IEC60065,IEC60950
- Green Package
Applications
AI Translation
- Motor Controls
- Lamp ballasts
- Static AC Power Switch
C453470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



