LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ST STM32U375CGT6Q product image
  • STM32U375CGT6Q thumbnail 1
  • STM32U375CGT6Q thumbnail 2
  • STM32U375CGT6Q thumbnail 3
  • Rozkład pinów
  • Obudowa
Zdjęcia poglądowe

ST STM32U375CGT6Q

Producent
Nr części prod.
STM32U375CGT6Q
Nr LCSC
C45338532
Opak.
LQFP-48(7x7)
Numer Klienta
Klucz. cechy
ARM Cortex-M33F 32 Bit 96MHz 33 LQFP-48(7x7) Microcontrollers RoHS
Karta Katalogowapdf iconST STM32U375CGT6Q
Na stanie: 11
11 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 6.2041$ 6.20
10+$ 6.0621$ 60.62
30+$ 5.9675$ 179.03
100+$ 5.8728$ 587.28
Standardowa Obudowa1500/Full Tray
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentST
Opak.LQFP-48(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size1MB
CPU CoreARM Cortex-M33F
Core Size32 Bit
CPU Maximum Speed96MHz
Oscillator TypeBuilt-in
Number of I/O33

Opis

Tłumaczenie AI

The STM32U375xx devices belong to an ultra-low-power microcontroller family based on the high-performance Arm® Cortex®-M33 32-bit RISC core. The operating frequency can reach up to 96 MHz. The Cortex®-M33 core integrates a single-precision floating-point unit, supporting all Arm® single-precision data processing instructions and all data types. The core also implements a complete digital signal processing instruction set and a memory protection unit for enhanced application security. The STM32U3 series is the first STM32 family to adopt near-threshold voltage technology, designed to achieve a breakthrough improvement in battery life. Through near-threshold technology, STM32U3 devices reduce dynamic power consumption to 10μA/MHz, significantly extending battery life across a wide range of applications. These devices integrate high-speed memory.

Funkcje

Tłumaczenie AI
  • Incorporates ST's advanced proprietary technology
  • Ultra-low power consumption
  • 1.71 V to 3.6 V supply voltage
  • -40°C to +105°C temperature range
  • V_BAT mode: powers RTC and 32×32-bit backup registers
  • 1.6 μA Stop 3 mode (with 8 KB SRAM)
  • 2.2 μA Stop 3 mode (with full SRAM)
  • 3.8 μA Stop 2 mode (with 8 KB SRAM)
  • 4.5 μA Stop 2 mode (with full SRAM)
  • 9.5 μA/MHz Run mode @ 3.3 V (While(1) SMPS buck converter mode)
  • 13 μA/MHz Run mode @ 3.3 V/48 MHz (CoreMark® SMPS buck converter mode)
  • 16 μA/MHz Run mode @ 3.3 V/96 MHz (CoreMark® SMPS buck converter mode)
  • Brown-out reset in all modes except Shutdown mode
  • Arm® 32-bit Cortex®-M33 CPU with TrustZone® and FPU
  • ART Accelerator
  • 8 KB instruction cache for zero-wait-state execution from Flash and external memory: up to 96 MHz, with MPU, 144 DMIPS, and DSP instructions
  • Power management
  • Embedded voltage regulator and SMPS buck converter with dynamic switching and voltage scaling support
  • Benchmarks
  • 1.5 DMIPS/MHz (Dhrystone 2.1)
  • 387 CoreMark® (4.09 CoreMark®/MHz)
  • 500 ULPMark™-CP
  • 117 ULPMark™-CM
  • 202000 SecureMark™-TLS
  • Memory
  • Up to 1 MB Flash with ECC, 2 banks supporting read-while-write operation
  • 256 KB SRAM, including 64 KB with hardware parity
  • OCTOSPI external memory interface supporting SRAM, PSRAM, NOR, NAND, and FRAM
  • Security
  • Arm® TrustZone® with configurable secure I/Os, memories, and peripherals
  • Flexible lifecycle scheme with readout protection and password-protected debug
  • Root of trust based on boot entry and secure hide protection area
  • Secure firmware installation from embedded root secure services
  • Secure firmware update
  • Cortex®-M TF-M support
  • Public key accelerator, ECDSA signature verification
  • Key hardware protection
  • Authenticated key
  • HASH hardware accelerator
  • True RNG compliant with NIST SP800-90B
  • 96-bit UID
  • 512-byte OTP memory
  • Tamper protection
  • Clock management
  • 4 to 50 MHz crystal oscillator
  • 32.768 kHz crystal oscillator for RTC
  • Internal 16 MHz factory-trimmed RC oscillator (±1%)
  • Internal low-power RC oscillator at 32 kHz or 250 Hz (±5%)
  • 2 internal multi-speed oscillators, 3 MHz to 96 MHz
  • Internal 48 MHz oscillator with clock recovery
  • Precision multi-speed internal oscillator up to 96 MHz in PLL mode, supporting 32.768 kHz, 16 MHz, or 32 MHz crystal oscillators
  • General-purpose I/Os
  • Up to 82 fast I/Os with interrupt capability, most 5V-tolerant, up to 14 I/Os with independent supply down to 1.08 V
  • Up to 15 timers and 2 watchdogs
  • 1× 16-bit advanced motor control timer, 3× 32-bit and 3× 16-bit general-purpose timers, 2× 16-bit basic timers, 4× low-power 16-bit timers (available in Stop mode), 2× watchdog, 2× SysTick timer
  • RTC with hardware calendar, alarms, and calibration
  • Up to 19 communication peripherals
  • 1× USB 2.0 full-speed controller
  • 1× serial audio interface
  • 3× I2C FM+ interfaces (1 Mbit/s) with SMBus/PMBus™ support
  • 2× I3C interfaces (single data rate) with I2C FM+ mode support
  • 2× USART and 2× UART (SPI, ISO 7816, LIN, IrDA, modem support), 1× LPUART
  • 3× SPI interfaces (including 1× SPI with OCTOSPI and 2× SPI with USART, 6 SPIs total)
  • 1× CAN FD controller
  • 1× SDMMC interface
  • 1× audio digital filter with sound activity detection
  • 12-channel general-purpose DMA controller, operational in Sleep and Stop modes (up to Stop 2)
  • Up to 21 capacitive sensing channels
  • Touch key, linear, and rotary touch sensor support
  • Rich analog peripherals (independently supplied)
  • 2× 12-bit ADC, 2.5 Msps, with hardware oversampling
  • 12-bit DAC with 2× D/A converters, low-power sample-and-hold, autonomous operation in Stop 1 mode
  • 2× op-amps with built-in programmable gain amplifiers
  • 2× ultra-low-power comparators
  • CRC calculation unit
  • Debug
  • Development support: SWD, JTAG, embedded trace macrocell
  • All packages ECOPACK2 compliant