TI SN74LV8T541MPWREP
| Manufacturer | |
| MPN | SN74LV8T541MPWREP |
| LCSC Part # | C45333852 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 150Mbps 1 8 TSSOP-20 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI SN74LV8T541MPWREP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | -;1.65V~5.5V | |
| Data Rate | 150Mbps | |
| Output Signal | CMOS | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Input Signal | CMOS | |
| Interface | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Output enable high-impedance | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Gates | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | -;1.65V~5.5V | |
| Data Rate | 150Mbps | |
| Output Signal | CMOS | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Input Signal | CMOS | |
| Interface | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Output enable high-impedance | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Gates | 8 |
Introduction
The SN74LV8T541-EP contains eight buffers with 3-state outputs. The active-low output-enable pins (OE1 and OE2) control all eight channels, and both pins must be low for the outputs to be enabled. When outputs are enabled, they are actively driven high or low; when disabled, outputs are placed in a high-impedance state. Output levels are referenced to the supply voltage (VCC), supporting 1.8V, 2.5V, 3.3V, and 5V CMOS logic levels. The inputs feature a lower-threshold circuit to support voltage translation from lower-voltage CMOS inputs (e.g., 1.2V input to 1.8V output, or 1.8V input to 3.3V output). In addition, 5V-tolerant input pins enable step-down translation (e.g., 3.3V to 2.5V output).
Features
- Wide operating voltage range: 1.65V ~ 5.5V
- 5.5V-tolerant input pins
- Single-supply voltage translator (see LVxT Enhanced Input Voltage):
- Step-up translation:
- 1.2V ~ 1.8V
- 1.5V ~ 2.5V
- 1.8V ~ 3.3V
- 3.3V ~ 5.0V
- Step-down translation:
- 5.0V, 3.3V, 2.5V to 1.8V
- 5.0V, 3.3V to 2.5V
- 5.0V to 3.3V
- Step-up translation:
- Data rate up to 150Mbps with 5V or 3.3V VCC
- Standard function pinout compatible
- Latch-up performance exceeds 250mA per JESD 17
- Controlled baseline
- Single assembly site
- Single fabrication site
- Extended product life cycle
- Product traceability
Applications
- Enable or disable digital signals
- Control indicator LEDs
- Interface conversion between communication modules and system controllers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0676 | $ 4.07 |
| 10+ | $ 3.594 | $ 35.94 |
| 30+ | $ 3.3514 | $ 100.54 |
| 100+ | $ 3.0269 | $ 302.69 |
| 500+ | $ 2.9106 | $ 1455.30 |
| 1,000+ | $ 2.8614 | $ 2861.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | -;1.65V~5.5V | |
| Data Rate | 150Mbps | |
| Output Signal | CMOS | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Input Signal | CMOS | |
| Interface | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Output enable high-impedance | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Gates | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-20 | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | -;1.65V~5.5V | |
| Data Rate | 150Mbps | |
| Output Signal | CMOS | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Input Signal | CMOS | |
| Interface | - | |
| Channel Type | Unidirectional | |
| Number of Elements | 1 | |
| Features | Output enable high-impedance | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Gates | 8 |
Introduction
The SN74LV8T541-EP contains eight buffers with 3-state outputs. The active-low output-enable pins (OE1 and OE2) control all eight channels, and both pins must be low for the outputs to be enabled. When outputs are enabled, they are actively driven high or low; when disabled, outputs are placed in a high-impedance state. Output levels are referenced to the supply voltage (VCC), supporting 1.8V, 2.5V, 3.3V, and 5V CMOS logic levels. The inputs feature a lower-threshold circuit to support voltage translation from lower-voltage CMOS inputs (e.g., 1.2V input to 1.8V output, or 1.8V input to 3.3V output). In addition, 5V-tolerant input pins enable step-down translation (e.g., 3.3V to 2.5V output).
Features
- Wide operating voltage range: 1.65V ~ 5.5V
- 5.5V-tolerant input pins
- Single-supply voltage translator (see LVxT Enhanced Input Voltage):
- Step-up translation:
- 1.2V ~ 1.8V
- 1.5V ~ 2.5V
- 1.8V ~ 3.3V
- 3.3V ~ 5.0V
- Step-down translation:
- 5.0V, 3.3V, 2.5V to 1.8V
- 5.0V, 3.3V to 2.5V
- 5.0V to 3.3V
- Step-up translation:
- Data rate up to 150Mbps with 5V or 3.3V VCC
- Standard function pinout compatible
- Latch-up performance exceeds 250mA per JESD 17
- Controlled baseline
- Single assembly site
- Single fabrication site
- Extended product life cycle
- Product traceability
Applications
- Enable or disable digital signals
- Control indicator LEDs
- Interface conversion between communication modules and system controllers
C45333852 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



