KOA RK73HW3ATTE1003F
| Manufacturer | |
| MPN | RK73HW3ATTE1003F |
| LCSC Part # | C45314764 |
| Packaging | SMD,6.3x3.1mm |
| Customer # | |
| Key Attributes | SMD,6.3x3.1mm Chip Resistor - Surface Mount |
| Datasheet | KOA RK73HW3ATTE1003F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,6.3x3.1mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA |
| Type | Description | |
|---|---|---|
| Packaging | SMD,6.3x3.1mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide product lineup from 01005 to 2512 sizes
- Excellent heat and weather resistance ensured by metal glaze thick film
- Compatible with wave soldering and reflow soldering
- Lead-free termination products comply with EU RoHS; lead glass in electrodes, resistive elements, and glass is exempt from EU RoHS regulations
- AEC-Q200 qualified: 0201 (1H), 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (2H/W2H), 2512 (3A/W3A/W3A2)
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0828 | $ 0.41 |
| 50+ | $ 0.0668 | $ 3.34 |
| 150+ | $ 0.0588 | $ 8.82 |
| 500+ | $ 0.0528 | $ 26.40 |
| 2,500+ | $ 0.048 | $ 120.00 |
| 4,000+ | $ 0.0456 | $ 182.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,6.3x3.1mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA |
| Type | Description | |
|---|---|---|
| Packaging | SMD,6.3x3.1mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide product lineup from 01005 to 2512 sizes
- Excellent heat and weather resistance ensured by metal glaze thick film
- Compatible with wave soldering and reflow soldering
- Lead-free termination products comply with EU RoHS; lead glass in electrodes, resistive elements, and glass is exempt from EU RoHS regulations
- AEC-Q200 qualified: 0201 (1H), 0402 (1E), 0603 (1J), 0805 (2A), 1206 (2B), 1210 (2E), 2010 (2H/W2H), 2512 (3A/W3A/W3A2)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



