LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GEC22DREH-S93 product image
Images for reference only

Sullins GEC22DREH-S93

Manufacturer
MPN
GEC22DREH-S93
LCSC Part #
C4522330
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 44P Panel Mount P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins GEC22DREH-S93
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1002$ 7.10
200+$ 2.7477$ 549.54
500+$ 2.6507$ 1325.35
1,000+$ 2.6037$ 2603.70
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=2.54mm
Pitch2.54mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins44P
Contact PlatingTin
Mounting TypePanel Mount

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.