LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sullins RCB15DHFR

Manufacturer
MPN
RCB15DHFR
LCSC Part #
C4511046
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
1.27mm 30P Surface Mount,Vertical SMD,P=1.27mm Edgeboard Connectors RoHS
DatasheetSullins RCB15DHFR
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingSMD,P=1.27mm
Pitch1.27mm
Contact MaterialPhosphor Bronze
Operating Temperature-65℃~+125℃
Number of Pins30P
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.