LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

3PEAK TPCMP272-SO1R

Manufacturer
3PEAKAsian Brands
MPN
TPCMP272-SO1R
LCSC Part #
C45073143
Packaging
SOP-8
Customer #
Key Attributes
Rail-to-rail output 1mV 30pA 2 SOP-8 Linear Comparators
Datasheet3PEAK TPCMP272-SO1R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufacturer3PEAK
PackagingSOP-8
Input Hysteresis Voltage (Vhys)7mV
Output TypePush-pull
Rail to RailRail-to-rail output
Common Mode Rejection Ratio(CMRR)70dB
Vos - Input Offset Voltage1mV
Ib - Input Bias Current30pA
Quiescent Current650uA
Number of Channels2
Propagation Delay Time10ns
Input Offset Voltage Drift(Vos TC)2uV/℃
Input Offset Current(Ios)2pA
Operating Temperature-40℃~+125℃
Single Supply2.5V~5.5V

Introduction

AI Translation

This device is a low-power, high-speed comparator with internal hysteresis. The common-mode input voltage range extends beyond the supply rails by 100 mV. The device features a 10 ns propagation delay, suitable for high-speed applications. Internal input hysteresis eliminates output switching caused by input noise voltage. The device employs a push-pull output supporting rail-to-rail output swing. Operating temperature range: -40°C to +125°C.

Features

AI Translation
  • Supply voltage: 2.5 V to 5.5 V
  • Low supply current: 650 μA per channel
  • Propagation delay: 10 ns
  • Internal hysteresis ensures clean switching
  • Offset voltage: ±10 mV
  • Input bias current: 30 pA typical
  • Input common-mode range extended by 100 mV
  • Push-pull output

Applications

AI Translation
  • Peak and zero-crossing detectors
  • Threshold detectors/discriminators
  • Ground or supply line sensing
  • Logic level translation or shifting
  • Power supplies