LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chengx KM688M025L25RR0VH2FP0 product image
  • KM688M025L25RR0VH2FP0 thumbnail 1
  • KM688M025L25RR0VH2FP0 thumbnail 2
  • KM688M025L25RR0VH2FP0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chengx KM688M025L25RR0VH2FP0

Manufacturer
ChengxAsian Brands
MPN
KM688M025L25RR0VH2FP0
LCSC Part #
C45071
Packaging
Through Hole,D18xL25mm
Customer #
Key Attributes
CAP ALUM 6800uF ±20% 25V TH
DatasheetChengx KM688M025L25RR0VH2FP0
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 591
591 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6507$ 0.65
10+$ 0.5327$ 5.33
50+$ 0.4524$ 22.62
100+$ 0.3884$ 38.84
500+$ 0.3606$ 180.30
1,000+$ 0.3442$ 344.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChengx
PackagingThrough Hole,D18xL25mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance6800uF
Pin Spacing7.5mm
Height - Seated (Max)25mm
Diameter18mm