LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32C091KCT6

Manufacturer
MPN
STM32C091KCT6
LCSC Part #
C45066869
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz LQFP-32(7x7) Microcontrollers
DatasheetST STM32C091KCT6
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-32(7x7)
ADC (Bit)12bit
Number of I/O30
Operating Temperature-40℃~+85℃
Voltage - Supply2V~3.6V
Program Memory TypeFLASH
CPU CoreARM Cortex-M0+
Program Storage Size256KB
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in+External

Features

AI Translation
  • Built on ST's most advanced proprietary technology
  • Core: Arm 32-bit Cortex-M0+ CPU, up to 48 MHz
  • Operating temperature range: -40°C ~ 85°C/105°C/125°C
  • Up to 256 Kbytes Flash with protection and secure area
  • Up to 36 Kbytes SRAM with hardware parity
  • CRC calculation unit
  • Reset and power management: voltage range 2.0 V ~ 3.6 V; POR/PDR; programmable BOR; low-power modes including Sleep, Stop, Standby, and Shutdown
  • Clock management: 4 ~ 48 MHz crystal oscillator; 32 kHz crystal oscillator with calibration; internal 48 MHz RC oscillator (±1%); internal 32 kHz RC oscillator (±5%)
  • Up to 61 fast I/Os: all mappable to external interrupt vectors; all 5 V-tolerant
  • 7-channel DMA controller with flexible mapping
  • 12-bit, 0.4 μs ADC (up to 19 external channels), conversion range 0 ~ 3.6 V
  • 10 timers: 16-bit advanced motor control, one 32-bit timer and five 16-bit general-purpose timers, two watchdogs, SysTick timer
  • Calendar RTC with alarm
  • Package options: TSSOP20 (6.5 × 4.4 mm), WLCSP24 (2.61 × 1.73 mm), LQFP32 (7 × 7 mm), LQFP48 (7 × 7 mm), LQFP64 (10 × 10 mm), UFQFPN28 (4 × 4 mm), UFQFPN32 (5 × 5 mm), UFQFPN48 (7 × 7 mm), UFBGA64 (5 × 5 mm)
  • Communication interfaces: two I²C bus interfaces supporting Fast Mode Plus (1 Mbit/s) with sink current capability, one supporting SMBus/PMBus with Stop-mode wakeup; four USARTs with master/slave synchronous SPI, one supporting ISO7816, LIN, IrDA, auto baud rate detection, and wakeup; two SPIs at 24 Mbit/s with 4 ~ 16-bit programmable frame format, one multiplexed with I²S; four additional SPIs via USART
  • One FDCAN controller (STM32C092xx only)
  • Development support: Serial Wire Debug (SWD)
  • 96-bit unique ID
  • SESIP3 and PSA Level 3 Target certified
  • All packages ECOPACK 2 compliant