LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MXIC MX52LM04A11XVW

Manufacturer
MPN
MX52LM04A11XVW
LCSC Part #
C45009758
Packaging
LFBGA-153(11.5x13)
Customer #
Key Attributes
4GB MLC eMMC 5.1 LFBGA-153(11.5x13) Memory
DatasheetMXIC MX52LM04A11XVW
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMXIC
PackagingLFBGA-153(11.5x13)
Operating Temperature-25℃~+85℃
Features-
Memory Size4GB
Reading Speed in Sequence-
Writing Speed in Sequence-
NAND Flash TypeMLC
NAND Stand-By Current-
Controller Stand-By Current-
NAND Operating Voltage (VCCF)2.7V~3.6V
InterfaceeMMC 5.1
Controller Operating Voltage (VCCQ)1.7V~1.95V;2.7V~3.6V

Introduction

AI Translation

This product family is an embedded flash memory solution fully compliant with the JEDEC eMMC 5.1 standard. It is a managed flash memory solution designed for a wide range of electronic devices, including smartphones, tablets, digital TVs, set-top boxes, and networking equipment. The product integrates MLC NAND devices and a controller IC into a multi-chip module, providing standard interface protocols to the host system.

Features

AI Translation
  • Compatible with eMMC 5.1, refer to JEDEC standard for detailed description
  • Supports eMMC 5.1 features as defined in the JEDEC standard
  • Supports packed commands, cache, discard, sanitize, power-off notification, data tag, partition type, context ID, real-time clock, dynamic capacity, HS200/400 modes
  • Unsupported features: large sector size (4KB)
  • Host must support "power-off notification" feature, enabling the device to better prepare for power-off
  • eMMC 5.1 additional features: field firmware update, device health report, sleep notification, production state awareness, secure write protection
  • Fully backward compatible with previous MultiMediaCard system specifications
  • Data bus width: 1-bit (default), 4-bit, and 8-bit
  • MMC interface clock frequency: 0 to 200MHz
  • MMC interface boot frequency: 0 to 52MHz
  • Operating voltage range: VCC: 2.7 to 3.6V; VCCQ: 2.7 to 3.6V / 1.7 to 1.95V
  • Operating/storage temperature range: the 14th character of the part number represents the following ranges: W: -25°C ~ +85°C
  • Package: 153-FBGA (11.5mm × 13mm)
  • All packaged devices are RoHS compliant and halogen-free