LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Leiditech ESDA05CP30

Manufacturer
LeiditechAsian Brands
MPN
ESDA05CP30
LCSC Part #
C44950490
Packaging
DFN1006-2
Customer #
Key Attributes
11V 80W@8/20us 6.5V Bidirectional 5V DFN1006-2 TVS Diodes
DatasheetLeiditech ESDA05CP30
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDFN1006-2
Clamping Voltage11V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Voltage - Breakdown6.5V
Number of ChannelsSingle-channel
typeESD
Reverse Leakage Current (Ir)100nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V