LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins GCM03DSXN product image
Images for reference only

Sullins GCM03DSXN

Manufacturer
MPN
GCM03DSXN
LCSC Part #
C4487083
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
3.96mm 6P Through Hole,P=3.96mm Edgeboard Connectors RoHS
DatasheetSullins GCM03DSXN
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3524$ 3.35
200+$ 1.2973$ 259.46
500+$ 1.2519$ 625.95
1,000+$ 1.2291$ 1229.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,P=3.96mm
Pitch3.96mm
Contact MaterialPhosphor bronze
Operating Temperature-65℃~+125℃
Number of Pins6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.