TI SN54HC36J
| Manufacturer | |
| MPN | SN54HC36J |
| LCSC Part # | C4472980 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 40uA 2V~6V 30ns@4.5V,50pF DIP-14 Gates and Inverters |
| Datasheet | TI SN54HC36J |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 54HC | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 300mV;900mV;1.2V | |
| Output Logic Level - High | 1.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 30ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 54HC | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 300mV;900mV;1.2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 30ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 54HC | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 300mV;900mV;1.2V | |
| Output Logic Level - High | 1.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 30ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 54HC | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 300mV;900mV;1.2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.9V;3.98V;5.48V | |
| Quiescent Current(Iq) | 40uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 30ns@4.5V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

