Rochester Electronics 74HC133D-G
| Manufacturer | |
| MPN | 74HC133D-G |
| LCSC Part # | C4471886 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 2V~6V 10ns@6V,50pF 1uA SOIC-16 Gates and Inverters |
| Datasheet | Rochester Electronics 74HC133D-G |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Rochester Electronics | |
| Packaging | SOIC-16 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 10ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 1;13 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Rochester Electronics | |
| Packaging | SOIC-16 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 10ns@6V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 1;13 | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
These devices contain a 13-input NAND gate. They perform the Boolean function in positive logic: Y = (A × B × C × D × E × F × G × H × I × J × K × L × M) (overbar) or Y = A(overbar) + B(overbar) + C(overbar) + D(overbar) + E(overbar) + F(overbar) + G(overbar) + H(overbar) + I(overbar) + J(overbar) + K(overbar) + L(overbar) + M(overbar). The SN54HC133 operates over the temperature range of -55°C to 125°C, and the SN74HC133 operates over the temperature range of -40°C to 85°C.
Features
- Package options include plastic "small outline," ceramic chip carrier, and standard plastic and ceramic 300-mil DIP
- Reliable Texas Instruments quality and reliability
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Rochester Electronics | |
| Packaging | SOIC-16 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 10ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 1;13 | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Rochester Electronics | |
| Packaging | SOIC-16 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 10ns@6V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.84V;5.34V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 1;13 | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
These devices contain a 13-input NAND gate. They perform the Boolean function in positive logic: Y = (A × B × C × D × E × F × G × H × I × J × K × L × M) (overbar) or Y = A(overbar) + B(overbar) + C(overbar) + D(overbar) + E(overbar) + F(overbar) + G(overbar) + H(overbar) + I(overbar) + J(overbar) + K(overbar) + L(overbar) + M(overbar). The SN54HC133 operates over the temperature range of -55°C to 125°C, and the SN74HC133 operates over the temperature range of -40°C to 85°C.
Features
- Package options include plastic "small outline," ceramic chip carrier, and standard plastic and ceramic 300-mil DIP
- Reliable Texas Instruments quality and reliability
C4471886 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

