onsemi MC10101FN
| Manufacturer | |
| MPN | MC10101FN |
| LCSC Part # | C4471345 |
| Packaging | PLCC-20(8.9x8.9) |
| Customer # | |
| Key Attributes | 20mA 4 PLCC-20(8.9x8.9) Gates and Inverters - Multi-Function, Configurable |
| Datasheet | onsemi MC10101FN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | PLCC-20(8.9x8.9) | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Propagation Delay | 2.9ns | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | -960mV | |
| Quiescent Current(Iq) | 20mA | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | - | |
| Number of Gates | 4 | |
| Output Logic Level - Low | -1.85V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | PLCC-20(8.9x8.9) | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Propagation Delay | 2.9ns | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | -960mV | |
| Quiescent Current(Iq) | 20mA | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | - | |
| Number of Gates | 4 | |
| Output Logic Level - Low | -1.85V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | PLCC-20(8.9x8.9) | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Propagation Delay | 2.9ns | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | -960mV | |
| Quiescent Current(Iq) | 20mA | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | - | |
| Number of Gates | 4 | |
| Output Logic Level - Low | -1.85V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | PLCC-20(8.9x8.9) | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | - | |
| Propagation Delay | 2.9ns | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | -960mV | |
| Quiescent Current(Iq) | 20mA | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | - | |
| Features | - | |
| Operating Temperature | - | |
| Number of Gates | 4 | |
| Output Logic Level - Low | -1.85V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

