onsemi CD4070BCM
| Manufacturer | |
| MPN | CD4070BCM |
| LCSC Part # | C4470638 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | TTL Compatible CMOS 3V~15V 75ns@15V,50pF 1uA SOIC-14 Gates and Inverters RoHS |
| Datasheet | onsemi CD4070BCM |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 75ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 75ns@15V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 75ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 75ns@15V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1.5V~4V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
Help & FeedbackShow similar products (0) >
C4470638 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

