LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G32GW/AU125 product image
Images for reference only

Nexperia 74LVC1G32GW/AU125

Manufacturer
MPN
74LVC1G32GW/AU125
LCSC Part #
C4470529
Packaging
TSSOP-5
Customer #
Key Attributes
1.65V~5.5V 4.5ns@3.3V,50pF 10uA TSSOP-5 Gates and Inverters
DatasheetNexperia 74LVC1G32GW/AU125
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-5
output type-
Input TypeSchmitt trigger;TTL-compatible CMOS
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low700mV;450mV;600mV;800mV
Propagation Delay4.5ns@3.3V,50pF
FeaturesLocal shutdown mode;Rear drive protection
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V;2V
Output Logic Level - High950mV;1.7V;1.9V;2V;3.4V
Quiescent Current(Iq)10uA
Current - Output High(IOH)24mA
Number of Channels1;2
Current - Output Low(IOL)24mA

Introduction

AI Translation

The 74LVC1G32 provides a single 2-input OR gate function. Inputs can be driven by 3.3V or 5V devices. This feature allows these devices to be used as translators in mixed 3.3V and 5V applications. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65V to 5.5V
  • High noise immunity
  • JEDEC compliant: JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8-B/JESD36 (2.7V to 3.6V)
  • ESD protection: HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
  • ±24mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250mA
  • Direct TTL-level interface compatible
  • Inputs accept voltages up to 5V
  • Multiple package options
  • Operating temperature range: -40°C to +85°C and -40°C to +125°C

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
NC7SZ32P5X-TPTECH PUBLICSimilarSOT-3535,500$ 0.0553
U74LVC1G32GUTCSimilarSOT-3531,280$ 0.0496
SN74LVC1G32DCKR-TPTECH PUBLICSimilarSOT-35380$0.0347 $0.0365
EM74LVC1G32GWEnergyMathSimilarSOT-3532,470$ 0.0457
74LVC1G32GWMDD(Microdiode Semiconductor)SimilarSOT-3534,580$ 0.0725
View and Compare All Alternative Parts.