TI SN74ALS15AD
| Manufacturer | |
| MPN | SN74ALS15AD |
| LCSC Part # | C4470517 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 45ns@5V,50pF SOIC-14 Gates and Inverters |
| Datasheet | TI SN74ALS15AD |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 45ns@5V,50pF | |
| Output Logic Level - Low | 500mV | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 100uA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 45ns@5V,50pF | |
| Output Logic Level - Low | 500mV |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 100uA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 45ns@5V,50pF | |
| Output Logic Level - Low | 500mV | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 100uA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| output type | Open Collector | |
| Logic Family | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Propagation Delay | 45ns@5V,50pF | |
| Output Logic Level - Low | 500mV |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 100uA | |
| Number of Channels | 3;3 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
C4470517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

