TI SNJ54LVC04AJ
| Manufacturer | |
| MPN | SNJ54LVC04AJ |
| LCSC Part # | C4470214 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | CDIP-14 Gates and Inverters |
| Datasheet | TI SNJ54LVC04AJ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | CDIP-14 | |
| Features | Power shutdown protection |
Introduction
The SNx4LVC04A hex inverters contains six independent inverters designed for 2.7 - V to 3.6 - V VCC operation, and the SN74LVC04A hex inverter contains six independent inverters designed for 1.65 - V to 3.6 - V VCC operation. The SNx4LVC04A devices perform the Boolean function Y = A(overline). Inputs can be driven from 1.8 - V or 3.3 - V devices. This feature allows the use of these devices as translators in a mixed 1.8 - V or 3.3 - V system environment.
Features
- Operate From 1.65V to 3.6V
- Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
- Inputs Accept Voltages to 5.5V
- Maximum t(pd) of 4.5ns at 3.3V
- Typical VOLF (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
- Latch-Up Performance Exceeds 250mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Power Sub-Station Controls
- Ethernet Switches
- Flow Meters
- I/O Modules and Digital PLC/DCS Inputs
- Servers
- Tests and Measurement
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Features | Power shutdown protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | CDIP-14 | |
| Features | Power shutdown protection |
Introduction
The SNx4LVC04A hex inverters contains six independent inverters designed for 2.7 - V to 3.6 - V VCC operation, and the SN74LVC04A hex inverter contains six independent inverters designed for 1.65 - V to 3.6 - V VCC operation. The SNx4LVC04A devices perform the Boolean function Y = A(overline). Inputs can be driven from 1.8 - V or 3.3 - V devices. This feature allows the use of these devices as translators in a mixed 1.8 - V or 3.3 - V system environment.
Features
- Operate From 1.65V to 3.6V
- Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
- Inputs Accept Voltages to 5.5V
- Maximum t(pd) of 4.5ns at 3.3V
- Typical VOLF (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃
- Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25℃
- Latch-Up Performance Exceeds 250mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- Power Sub-Station Controls
- Ethernet Switches
- Flow Meters
- I/O Modules and Digital PLC/DCS Inputs
- Servers
- Tests and Measurement
C4470214 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

